
The AD8194ACPZ-R7 is a 4-channel surface mount multiplexer from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a HVQCCN package and is RoHS compliant. The device is supplied as a tape and reel with 1500 units per package. The contact plating is tin with a matte finish, and the lead type is not lead-free. The device is suitable for use in a variety of applications where a multiplexer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8194ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8194ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.