
The AD8196ACPZ-R7 is a surface mount logic IC multiplexer from Analog Devices, packaged in a LFCSP EP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain radiation hardening. The device is available in a quantity of 750 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices AD8196ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8196ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8196ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
