
The AD8196ACPZ-RL is a surface mount multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free LFCSP EP package with tin, matte contact plating. The device is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened and contains lead, making it non-compliant with lead-free standards.
Sign in to ask questions about the Analog Devices AD8196ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8196ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8196ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.