
High Common-Mode Voltage, Single-Supply Difference Amplifier
Analog Devices AD8202WYRZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8202WYRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
