Analog Devices AD8202YR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 40dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8202YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
