
Single-supply differential amplifier with a 50kHz bandwidth and 40dB voltage gain. Features a high common-mode rejection ratio of 82dB and a gain bandwidth product of 50kHz. Operates from a 3.5V to 12V supply with a typical 250µA quiescent current. Housed in a compact 3mm x 3mm x 0.85mm MSOP surface-mount package. Input offset voltage is 1mV with 40nA input bias current.
Analog Devices AD8202YRMZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 50kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 50kHz |
| Height | 0.85mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Voltage Gain | 40dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8202YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
