
Single supply differential amplifier with a 5.5V maximum operating voltage and 4.5V minimum. Features a 50kHz -3dB bandwidth and 50kHz gain bandwidth product. Offers a 78dB common mode rejection ratio and 70dB power supply rejection ratio. This surface mount operational amplifier operates with a nominal supply current of 2mA and has a slew rate of 0.5V/µs.
Analog Devices AD8205WYRZ-R7 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 33.98dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8205WYRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
