
The AD8205YR-REEL is a single-channel operational amplifier from Analog Devices with a common mode rejection ratio of 76dB. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a surface-mount SOIC-8 package and is available on tape and reel. It is designed for use in a variety of applications, including audio and medical equipment.
Sign in to ask questions about the Analog Devices AD8205YR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8205YR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 33.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8205YR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
