
Single supply differential amplifier featuring a 50kHz -3dB bandwidth and 50kHz gain bandwidth product. This operational amplifier offers a 78dB common mode rejection ratio and a 70dB power supply rejection ratio. With a 2mV input offset voltage and 400kR input resistance, it operates from a 4.5V to 5.5V supply range. The surface mount SOIC package provides a 0.5V/µs slew rate and a voltage gain of 33.98dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8205YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 50kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400kR |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Voltage Gain | 33.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8205YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
