
Single-supply 42V system difference amplifier, featuring a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This single-channel operational amplifier offers a 2mV input offset voltage, 400kΩ input resistance, and a 0.5V/µs slew rate. It operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 2mA. The device boasts a 76dB common mode rejection ratio and 70dB power supply rejection ratio, housed in a surface-mount SOIC package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD8206WYRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8206WYRZ technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 26.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8206WYRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
