
Single-supply 42V system difference amplifier, featuring a 100kHz -3dB bandwidth and 100kHz gain bandwidth product. This surface mountable SOIC package houses a single differential amplifier with a 400kΩ input resistance and a 2mV input offset voltage. Operates from a 4.5V to 5.5V supply, with a 2mA operating supply current. Offers 76dB common mode rejection ratio and 70dB power supply rejection ratio, with a slew rate of 0.5V/µs. Maximum input voltage is 65V, with an operating temperature range of -40°C to 125°C.
Analog Devices AD8206YRZ technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | -2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400kR |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 26.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8206YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
