
Zero drift, high voltage, bidirectional difference amplifier featuring a 150kHz -3dB bandwidth and 150kHz gain bandwidth product. This single-channel operational amplifier offers a 26.02dB voltage gain, 1V/µs slew rate, and a 240kΩ input resistance. It operates from a 3.3V to 5.5V supply voltage with a typical 2.5mA operating supply current. The device boasts a 90dB common mode rejection ratio and 80dB power supply rejection ratio, with an input offset voltage of 100µV. Packaged in a SOIC surface mount case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices AD8207WBRZ-R7 technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 240kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8207WBRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
