Zero drift, high voltage, bidirectional difference amplifier featuring a 150kHz -3dB bandwidth and 150kHz gain bandwidth product. This single-channel operational amplifier offers a 100µV input offset voltage and a 240kΩ input resistance. It operates with a 3.3V to 5.5V supply voltage, drawing 2.5mA of operating supply current. The amplifier boasts a 90dB common mode rejection ratio and 80dB power supply rejection ratio, with a slew rate of 1V/µs. Packaged in a SOIC surface mount case, it is supplied on tape and reel.
Analog Devices AD8207WBRZ-RL technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 240kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8207WBRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
