
Precision differential operational amplifier featuring a 70kHz gain bandwidth product and 1V/µs slew rate. Offers 80dB common mode rejection ratio and 66dB power supply rejection ratio. Operates with a 4.5V to 5.5V supply voltage and draws 1.6mA operating supply current. Designed for surface mount applications in a SOIC package with tin, matte contact plating.
Analog Devices AD8208WBRZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 20V |
| Input Resistance | 440kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8208WBRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
