Precision difference amplifier, an 8-terminal operational amplifier with a voltage-feedback architecture. Features a 100dB common-mode reject ratio and 100MHz unity gain bandwidth. Designed for high-voltage applications with a maximum supply voltage of 9V and a nominal supply voltage of 5V. Operates across an automotive temperature range of -40°C to 125°C, with a maximum input offset voltage of 4000µV. Packaged in an 8-pin S-PDSO-G8 with dimensions of 3mm x 3mm. AEC-Q100 screened for reliability.
Analog Devices AD8209AWBRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8209AWBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.