Automotive-grade operational amplifier featuring a voltage-feedback architecture. This precision difference amplifier offers a 100dB common-mode reject ratio and a 100MHz unity gain bandwidth. It operates with a nominal supply voltage of 5V, with a maximum limit of 9V, and a maximum supply current of 2.7mA. The device boasts a low maximum input offset voltage of 4000µV and a maximum bias current of 0.05µA at 25°C. Packaged in an 8-terminal S-PDSO-G8 with dimensions of 3x3mm, it supports an operating temperature range of -40°C to 125°C.
Analog Devices AD8209AWBRMZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8209AWBRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.