
High voltage, bidirectional current shunt monitor featuring 0.7% accuracy and a 450kHz bandwidth. This operational amplifier IC offers a 100dB Common Mode Rejection Ratio and a 1mV input offset voltage. Designed for surface mount applications, it operates from a 4.5V to 5.5V supply with a typical 1.5mA operating supply current. The component is housed in a SOIC package, measures 5mm in length, 4mm in width, and 1.5mm in height, and is RoHS compliant.
Analog Devices AD8210WYRZ technical specifications.
| Accuracy | 0.7% |
| Bandwidth | 450kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 450kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Voltage Gain | 26.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8210WYRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
