
High voltage current shunt monitor featuring 1% accuracy and a 1MHz bandwidth. This single-channel operational amplifier offers a 10µV input offset voltage and a 100dB common mode rejection ratio. Designed for surface mount applications, it operates from a 7V to 65V supply and is housed in a compact MSOP package. Key specifications include a 1MHz gain bandwidth product and 80dB power supply rejection ratio.
Analog Devices AD8212WYRMZ technical specifications.
| Accuracy | 1% |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 1mA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8212WYRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
