The AD8212WYRMZ-RL is an operational amplifier with a gain bandwidth product of 1MHz and an accuracy of 1%. It is available in an MSOP package and has a common mode rejection ratio of 100dB. The device is suitable for use in applications where a high level of precision is required, and it can operate over a temperature range of -40°C to 125°C. The AD8212WYRMZ-RL is RoHS compliant and is available in a tape and reel packaging format.
Analog Devices AD8212WYRMZ-RL technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200uA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8212WYRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.