High voltage current shunt monitor, an operational amplifier IC featuring a dual terminal configuration with 8 pins. This automotive-grade component is housed in an S-PDSO-G8 package, measuring 3mm in width and 3mm in length. It offers a single function and is designed for high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |