The AD8213WHRMZ-RL is an operational amplifier with a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum supply current of 4.5mA and is packaged in a 10-pin TSSOP. The amplifier has a maximum input offset voltage of 2200 and a common-mode reject ratio of 120. It is compliant with AEC-Q100 and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8213WHRMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.5 |
| Input Offset Voltage-Max | 2200 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8213WHRMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.