High voltage current shunt comparator with a fast response, featuring a 1.2mA operating supply current and a 5V to 65V supply voltage range. This single-channel integrated circuit offers a low 15µV input offset voltage and 80dB common mode rejection ratio. Designed for surface mount applications, it is housed in a compact 3mm x 3mm MSOP package with a height of 0.85mm. The component operates within a temperature range of -40°C to 125°C and provides a 1mA output current per channel.
Analog Devices AD8214ARMZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.4V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8214ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
