
Analog Devices AD8214WYRMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8214WYRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
