
High voltage current shunt monitor, a single-channel operational amplifier with 0.15% accuracy and 450kHz bandwidth. Features 100dB Common Mode Rejection Ratio, 1mV input offset voltage, and 5MR input resistance. Operates from a 4.5V to 5.5V supply with 2.2mA quiescent current. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case, suitable for operation between -40°C and 125°C.
Analog Devices AD8215YRZ technical specifications.
| Accuracy | 0.15% |
| Bandwidth | 450kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 450kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8215YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.