
The AD8215YRZ-R7 operational amplifier is a single-channel device with a gain bandwidth product of 450kHz. It operates within a supply voltage range of 4.5V to 5.5V and consumes 2.2mA of current. The amplifier is packaged in a surface-mount SOIC package and is suitable for operating temperatures between -40°C and 125°C. It is RoHS compliant and lead-free, except for the contact plating which is tin with a matte finish.
Analog Devices AD8215YRZ-R7 technical specifications.
| Accuracy | 0.15% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 450kHz |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8215YRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
