
High bandwidth, bidirectional 65V difference amplifier featuring a 3MHz -3dB bandwidth and 3MHz gain bandwidth product. This single-channel operational amplifier offers a high 90dB common mode rejection ratio and a low 10µV input offset voltage. Designed for surface mount applications, it operates from a 4.5V to 5.5V supply voltage with a typical 2mA operating supply current. The amplifier boasts a 15V/µs slew rate and a 9.54dB voltage gain, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8216WYRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8216WYRZ-R7 technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 9.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8216WYRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
