
High bandwidth, bidirectional 65V difference amplifier featuring a 3MHz -3dB bandwidth and 3MHz gain bandwidth product. This single-channel operational amplifier offers a 90dB common mode rejection ratio and a low input offset voltage of 10µV. Designed for surface mount applications in a SOIC package, it operates from a 4.5V to 5.5V supply range with a typical operating supply current of 2mA. The amplifier exhibits a slew rate of 15V/µs and a voltage gain of 9.54dB, with a maximum operating temperature of 125°C.
Analog Devices AD8216YRZ-RL technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 9.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8216YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
