
High-resolution, zero-drift current shunt monitor featuring 0.1% accuracy and a 500kHz bandwidth. This single-channel operational amplifier boasts a 90dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with an input offset voltage of 100µV. Operating from a 4.5V to 80V supply, it offers a 1V/µs slew rate and a 26.02dB voltage gain. Packaged in a compact MSOP (3.2mm x 3.2mm x 0.95mm) for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8217BRMZ technical specifications.
| Accuracy | 0.1% |
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.95mm |
| Input Bias Current | 800uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 800uA |
| Voltage Gain | 26.02dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8217BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
