
Zero drift, bi-directional current shunt monitor featuring an operational amplifier. This 8-terminal, dual-terminal device utilizes an R-PDSO-N8 package with a 2mm width and 3mm length. Designed for automotive temperature grades, it offers a single function operational amplifier.
Analog Devices AD8218BCPZ-WP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8218BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.