
Zero drift, bi-directional current shunt monitor featuring a single operational amplifier. Achieves 0.35% accuracy with a 450kHz bandwidth and 1.5MΩ input resistance. Operates from 4V to 80V supply voltage, consuming a maximum of 60µA supply current. Offers a 0.1µV input offset voltage and 90dB common mode rejection ratio. Surface mountable in a 3.2mm x 3.2mm x 0.95mm MSOP package.
Analog Devices AD8218BRMZ technical specifications.
| Accuracy | 0.35% |
| Bandwidth | 450kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 450kHz |
| Height | 0.95mm |
| Input Bias Current | 130uA |
| Input Offset Voltage (Vos) | 0.1uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 800uA |
| Voltage Gain | 26.02dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8218BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
