
Zero drift, unidirectional current shunt monitor IC featuring 0.1µV input offset voltage and 0.3% accuracy. This operational amplifier offers a 500kHz gain bandwidth product and 90dB CMRR, operating from a 4V to 80V supply. Designed for surface mount applications, it is housed in an MSOP package with a 1.1mm height and operates across a -40°C to 125°C temperature range.
Analog Devices AD8219BRMZ-RL technical specifications.
| Accuracy | 0.3% |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.1mm |
| Input Bias Current | 130uA |
| Input Offset Voltage (Vos) | 0.1uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Voltage Gain | 35.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8219BRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
