JFET input instrumentation amplifier offering 1.5MHz -3dB bandwidth and 60dB voltage gain. Features 100dB common mode rejection ratio, 125µV input offset voltage, and 25pA input bias current. Operates from ±2.25V to ±18V dual supplies or 4.5V to 36V single supply. Delivers 15mA output current per channel with a 2V/µs slew rate. Housed in an MSOP package, this single-channel IC is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8220ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8220ARMZ-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8220ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
