
Instrumentation amplifier IC featuring a 1.5MHz -3dB bandwidth and 800kHz bandwidth. Offers a low input offset voltage of 250µV, 25pA input bias current, and 74dB common mode rejection ratio. Operates with dual supply voltages from ±2.25V to ±9V or single supply from 4.5V to 36V, consuming 750µA operating supply current. Delivers 15mA output current per channel with a 2V/µs slew rate. Packaged in an MSOP (MO-187AA) with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8220ARMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8220ARMZ-RL technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8220ARMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
