
JFET input instrumentation amplifier featuring a rail-to-rail output and a 1.5MHz -3dB bandwidth. Offers 100dB common mode rejection ratio and a 125µV input offset voltage. Operates from dual supplies between 2.25V and 9V, with a maximum dual supply voltage of 18V. Housed in a compact 3mm x 3mm MSOP package, this single-channel amplifier provides 15mA output current per channel and a 2V/µs slew rate.
Sign in to ask questions about the Analog Devices AD8220BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8220BRMZ technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 800kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Height | 0.85mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8220BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
