
JFET input instrumentation amplifier featuring rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and 800kHz bandwidth, with a high 100dB common mode rejection ratio. Operates from a minimum dual supply of 2.25V up to a maximum of 36V, drawing 750µA supply current. Achieves a 125µV input offset voltage and 10pA input bias current, with a 2V/µs slew rate. Packaged in MSOP with tin, matte contact plating, this single-channel amplifier is RoHS compliant.
Analog Devices AD8220BRMZ-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8220BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
