
JFET input instrumentation amplifier featuring a rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Achieves 100dB common mode rejection ratio and a 125µV input offset voltage. Operates from a 2.25V to 18V dual supply or 4.5V to 36V single supply. Housed in a compact MSOP package with a 0.95mm height.
Analog Devices AD8220WARMZ technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Slew Rate | 2V/µs |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8220WARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
