
Precision instrumentation amplifier featuring a 1-channel, 1-circuit design in a SOIC package. Offers exceptional performance with a 130dB Common Mode Rejection Ratio and 130dB Power Supply Rejection Ratio. Achieves a low 60µV input offset voltage and 500pA input bias current, with 100GΩ input resistance. Operates from a 2.3V to 36V supply range, delivering a 2V/µs slew rate and 825kHz -3dB bandwidth.
Analog Devices AD8221AR-REEL7 technical specifications.
| -3db Bandwidth | 825kHz |
| Bandwidth | 562kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1mA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8221AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
