
Precision instrumentation amplifier featuring a 1-channel, single-circuit design. Offers a wide supply voltage range from 2.3V to 18V, with a typical operating supply current of 1mA. Key performance metrics include a 60dB voltage gain, 80dB common mode rejection ratio, and 120dB power supply rejection ratio. The amplifier boasts a low input bias current of 2nA and an input offset voltage of 60µV, with a high input resistance of 100 GΩ. Operates across a temperature range of -40°C to 85°C, with a 3dB bandwidth of 825kHz and a slew rate of 2.5V/µs. Housed in an MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 825kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 60dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8221ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
