Precision instrumentation amplifier featuring 825kHz -3dB bandwidth and 60dB voltage gain. This single-channel IC offers 60µV input offset voltage, 2nA input bias current, and 100GΩ input resistance. Operating from a dual supply range of 2.3V to 18V, it provides 80dB common mode rejection ratio and 120dB power supply rejection ratio. Housed in an MSOP package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 825kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 825kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Height | 0.84mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 60dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
