
Precision instrumentation amplifier featuring a 1-channel, 1-circuit design. Offers a wide supply voltage range from 2.3V to 18V, with a low operating supply current of 1mA. Achieves a high common-mode rejection ratio of 80dB and a power supply rejection ratio of 120dB. Boasts a low input bias current of 500pA and an input offset voltage of 60µV, with a high input resistance of 100GΩ. Operates within a -40°C to 85°C temperature range, delivering a 3dB bandwidth of 825kHz and a slew rate of 2.5V/µs. Packaged in MSOP for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 825kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
