
Precision instrumentation amplifier featuring a 1-channel, 1-circuit design. Offers a 562kHz bandwidth, 80dB common mode rejection ratio, and 1.5nA input bias current. Input offset voltage is 60µV with 100 GΩ input resistance. Operates from ±2.3V to ±18V dual supply or a single 36V supply, consuming 1mA operating supply current. Packaged in SOIC, this component delivers a 2.5V/µs slew rate and 60dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8221ARZ-R7 technical specifications.
| -3db Bandwidth | 825kHz |
| Bandwidth | 562kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
