
Precision instrumentation amplifier featuring a single channel and 60dB voltage gain. Offers 80dB common mode rejection ratio and 130dB power supply rejection ratio. Achieves 562kHz bandwidth with a 2.5V/µs slew rate. Operates from a 2.3V to 18V dual supply or up to 36V single supply, drawing 1mA quiescent current. Features 500pA input bias current and 60µV input offset voltage. Packaged in SOIC for tape and reel distribution.
Analog Devices AD8221ARZ-RL technical specifications.
| -3db Bandwidth | 825kHz |
| Bandwidth | 562kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 900uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8221ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
