
Precision instrumentation amplifier featuring a 1-channel, 1-amplifier configuration. Offers a 825kHz -3dB bandwidth and 60dB voltage gain. Key specifications include 60µV input offset voltage, 200pA input bias current, and 100GΩ input resistance. Operates from a 2.3V to 18V supply range with 1mA operating supply current. Housed in an SOIC package, it provides 80dB common mode rejection ratio and 140dB power supply rejection ratio.
Analog Devices AD8221BR technical specifications.
| -3db Bandwidth | 825kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 825kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 900uA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8221BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
