
Dual-channel instrumentation amplifier featuring 1.2MHz -3dB bandwidth and 750kHz bandwidth. Offers 86dB common mode rejection ratio, 2nA input bias current, and 120µV input offset voltage. Operates with a dual supply voltage range of 2.3V to 18V, consuming 1.1mA nominal supply current. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component provides 18mA output current per channel and an 80dB voltage gain.
Analog Devices AD8222ACPZ-R7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 750kHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 18mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
