
Dual-channel instrumentation amplifier featuring a 1.2MHz -3dB bandwidth and 1.2MHz gain bandwidth product. Offers 86dB common mode rejection ratio and 120µV input offset voltage with 500pA input bias current. Operates with dual supply voltages from 2.3V to 18V, drawing a nominal 1.1mA supply current. This SMT component is housed in a 4mm x 4mm VQFN package.
Analog Devices AD8222ACPZ-WP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 150kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.95mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
