
Dual-channel instrumentation amplifier featuring 1.2MHz -3dB bandwidth and 750kHz bandwidth. Offers high precision with 120µV input offset voltage and 200pA input bias current. Achieves 86dB common mode rejection ratio and 100GΩ input resistance. Operates from ±2.3V to ±18V dual supply, with a nominal supply current of 1.1mA. Packaged in VQFN with tin, matte contact plating, this RoHS compliant component delivers 18mA output current per channel and a 2.5V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8222BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8222BCPZ-R7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 750kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 18mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
