
Dual-channel instrumentation amplifier offering 1.2MHz -3dB bandwidth and 2.5V/µs slew rate. Features 120µV input offset voltage, 200pA input bias current, and 100GΩ input resistance for high precision. Achieves 86dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a 2.3V to 18V dual supply with 1.1mA nominal supply current. Housed in an LFCSP EP package.
Analog Devices AD8222BCPZ-WP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 900uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
