
Dual-channel instrumentation amplifier featuring a 1.2MHz -3dB bandwidth and 1.2MHz gain bandwidth product. Offers 120µV input offset voltage, 2nA input bias current, and 100 GΩ input resistance. Achieves 86dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a 2.3V to 18V dual supply, with a nominal supply current of 1.1mA. Housed in a 4mm x 4mm VQFN package.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.95mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 120uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 900uA |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
