
Dual-channel instrumentation amplifier offering 1.2MHz bandwidth and 2.5V/µs slew rate. Features 120µV input offset voltage and 60pA input bias current for precision measurements. Operates with dual supply voltages from 2.3V to 18V, consuming 1.1mA nominal supply current. Achieves 86dB common mode rejection ratio and 80dB voltage gain. Housed in a 4mm x 4mm VQFN package.
Sign in to ask questions about the Analog Devices AD8222HBCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8222HBCPZ-WP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.95mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Nominal Supply Current | 1.1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8222HBCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
