
Single-channel instrumentation amplifier with rail-to-rail output, operating from ±2V to ±12V dual supplies or 3V to 24V single supplies. Features a 200kHz -3dB bandwidth, 125kHz bandwidth, and 0.2V/µs slew rate. Achieves 86dB common mode rejection ratio (CMRR) and 80dB power supply rejection ratio (PSRR). Offers a low input bias current of 12nA and input offset voltage of 25µV, with 2GR input resistance. Packaged in an 8-pin SOIC with tin-lead plating, supplied on tape and reel.
Analog Devices AD8223AR-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8223AR-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
